
6-pin SOT-23 supervisory circuit featuring four active low/open drain supervisors. Monitors 5V, 3.3V, 1.8V, and adjustable voltages with a minimum operating supply voltage of 2V and a maximum of 5.5V. Offers a maximum supply current of 50 µA and a maximum reset active time of 280 ms. Includes manual reset functionality. Packaged in a small outline transistor (SOT-23) with gull-wing leads for surface mounting. Operates across a temperature range of -40°C to 85°C.
Stmicroelectronics STM6710DWB6F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 4 |
| Monitored Voltage | 5|3.3|1.8|AdjV |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 50uA |
| Maximum Reset Active Time | 280ms |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STM6710DWB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.