
This 6-pin SOT-23 supervisory circuit features four active low/open drain outputs, monitoring voltages at 3.3V, 1.8V, and adjustable levels. Operating from 2V to 5.5V, it offers a maximum supply current of 50µA and a maximum reset active time of 280ms. The surface-mount component, housed in a plastic SOT-23 package with gull-wing leads, supports manual reset functionality. It operates within a temperature range of -40°C to 85°C.
Stmicroelectronics STM6710LWB6F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 4 |
| Monitored Voltage | Adj|3.3|1.8|AdjV |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 50uA |
| Maximum Reset Active Time | 280ms |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STM6710LWB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.