Dual/Triple Ultra-Low Voltage Supervisor IC, featuring two monitored voltages with a 3.075V threshold and an 800mV to 5.5V operating supply voltage range. This surface mount component, packaged in SOT-23-5, offers an active low reset with a 600ms timeout. It operates with a low 35uA supply current and a maximum power dissipation of 654mW, suitable for temperatures from -40°C to 85°C. The device is lead-free and RoHS compliant.
Stmicroelectronics STM6717TGGWY6F technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 654mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 1.14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 654mW |
| Reset | Active Low |
| Reset Timeout | 600ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.08V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6717TGGWY6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
