
Dual/triple ultra-low voltage supervisor ICs with push-button reset functionality, featuring an active-low totem-pole output. Monitors two voltages with thresholds at 2.125V (undervoltage) and 2.25V (overvoltage), alongside a primary threshold of 2.925V. Operates from 800mV to 5.5V with a low 35uA supply current and a 140ms reset timeout option. Packaged in a SOT-23-5 surface mount configuration, this RoHS compliant component offers a max power dissipation of 654mW and operates within a -40°C to 85°C temperature range.
Stmicroelectronics STM6718SYWY6F technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 654mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 654mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.125V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6718SYWY6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.