
Dual/triple ultra-low voltage supervisor IC featuring two monitored voltages and a push-button reset with a 140ms delay option. Operating from 800mV to 5.5V, this surface-mount component offers a 35µA supply current and 2.5% accuracy. Key thresholds include 1.62V undervoltage and 1.71V overvoltage, with a primary 3.075V threshold. The SOT-23-5 package is RoHS compliant and lead-free, with a maximum power dissipation of 654mW.
Stmicroelectronics STM6718TWWY6F technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 654mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 654mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6718TWWY6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
