Multi-voltage supervisor IC monitors up to three voltage levels with adjustable reset thresholds from 1.02V to 3V. Features active-low reset with a 140ms timeout and a push-button input. Operates from 800mV to 5.5V supply with a low 35uA supply current. Packaged in a 6-pin SOT-23 surface mount, this lead-free, RoHS compliant component offers 675mW power dissipation and operates between -40°C and 85°C.
Stmicroelectronics STM6719SFWB6F technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 1.02V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 1.08V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.02V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6719SFWB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.