This multi-voltage supervisor IC monitors up to three voltage levels with active-low reset functionality and a 140ms reset timeout option. Featuring an ultra-low supply current of 35µA, it operates from 800mV to 5.5V and offers overvoltage and undervoltage thresholds at 1.35V and 1.275V respectively, with a primary threshold of 2.925V. Packaged in a SOT-23-6 surface mount configuration, this lead-free, RoHS compliant component has a maximum power dissipation of 675mW and operates within a temperature range of -40°C to 85°C.
Stmicroelectronics STM6719SHWB6F technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 1.35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6719SHWB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
