The STM6720SHWB6F is a 6-pin power management IC from STmicroelectronics with a supply voltage range of 0.8V to 5.5V and an operating temperature range of -40C to 85C. It is packaged in the LSSOP package type. The device has 1 function and 1 channel. It is designed for industrial applications.
Stmicroelectronics STM6720SHWB6F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM6720SHWB6F to view detailed technical specifications.
No datasheet is available for this part.