
Multi-voltage supervisor IC featuring three monitored voltages and a totem-pole output. This surface-mount component operates within a -40°C to 85°C temperature range, with a maximum supply voltage of 5.5V and a minimum of 800mV. It offers an active-low reset with a 140ms timeout and a maximum power dissipation of 675mW. The device consumes a typical supply current of 35uA and is RoHS compliant.
Stmicroelectronics STM6720SYWB6R technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.125V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6720SYWB6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
