
Dual/triple ultra-low voltage supervisor ICs monitor two voltages, featuring active-low reset with a 140ms timeout. Operating from 800mV to 5.5V, these surface-mount devices consume a maximum of 35µA supply current and offer overvoltage thresholds at 2.25V and undervoltage thresholds at 2.125V. Packaged in SOT-23-6, they are lead-free, RoHS compliant, and rated for operation between -40°C and 85°C with a maximum power dissipation of 675mW.
Stmicroelectronics STM6777SYWB6F technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.125V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6777SYWB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.