
Dual/triple ultra-low voltage supervisor IC for power management. Features two monitored voltages with active-low reset and a 140ms reset timeout. Operates from 800mV to 5.5V supply voltage with a low 35uA supply current. Available in a SOT-23-6 surface mount package, this RoHS compliant component offers overvoltage threshold at 1.14V and undervoltage threshold at 1.08V, with a general threshold voltage of 3.075V. Maximum power dissipation is 675mW, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM6777TGWB6F technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 1.14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.08V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6777TGWB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.