
Dual/triple ultra-low voltage supervisor ICs with push-button reset, featuring a TOTEM-POLE output and active-low reset. Monitors two voltages with thresholds at 1.02V (undervoltage) and 1.08V (overvoltage), alongside a 2.925V threshold. Operates from 800mV to 5.5V with a low 35uA supply current and 140ms reset timeout. Packaged in a SOT-23-6 surface mount case, this RoHS compliant component offers a max power dissipation of 675mW and operates between -40°C and 85°C.
Stmicroelectronics STM6778SFWB6F technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.08V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.02V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6778SFWB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
