
Dual/triple ultra-low voltage supervisor IC for power management applications. Features two monitored voltages with a minimum supply voltage of 800mV and a maximum of 5.5V. Offers an active-low push-button reset with a 140ms timeout delay option. Operates with a low supply current of 35uA and a maximum power dissipation of 675mW. Packaged in a SOT-23-6 surface mount configuration, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics STM6778SVWB6F technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6778SVWB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.