
Dual/triple ultra-low voltage supervisor IC, surface mountable in a SOT-23-6 package, monitors two voltages with a reset threshold range of 1.62V to 1.71V. Features active-low, push-button reset with a 140ms delay option and a maximum supply voltage of 5.5V. Operates with a low supply current of 35uA, offering a maximum power dissipation of 675mW across an operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Stmicroelectronics STM6780LWB6F technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Reset Threshold Voltage | 1.71V |
| Min Reset Threshold Voltage | 1.62V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 4.625V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6780LWB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.