Surface mount power management IC featuring a watchdog timer and push-button reset functionality. Monitors a single voltage with a reset threshold range of 2.266V to 2.335V. Operates from 1V to 5.5V supply voltage with a low 12µA supply current. Offers active-low reset with a 140ms timeout and a maximum power dissipation of 320mW. Packaged in a SOT-23-5 case, this lead-free, RoHS compliant component is supplied on tape and reel.
Stmicroelectronics STM6822ZWY6F technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.335V |
| Min Reset Threshold Voltage | 2.266V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 2.335V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 2.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.266V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6822ZWY6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
