
This 5-pin power management IC is a surface-mount supervisor featuring a watchdog timer and push-button reset functionality. It monitors a single voltage with a reset threshold of 4.39V, adjustable between 4.314V and 4.446V. Operating from 1V to 5.5V, it consumes a maximum supply current of 17uA and offers a reset timeout of 140ms. The component is RoHS compliant, lead-free, and packaged in a SOT-23-5 case, with a maximum power dissipation of 320mW.
Stmicroelectronics STM6824MWY6F technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.446V |
| Min Reset Threshold Voltage | 4.314V |
| Max Supply Current | 17uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 17uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.446V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 17uA |
| Threshold Voltage | 4.39V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.314V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6824MWY6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
