
Surface mountable power management IC featuring a single voltage monitoring element with a reset threshold voltage of 4.65V (4.5V undervoltage, 4.75V overvoltage). This simple reset/power-on reset IC operates from 1V to 5.5V supply voltage, drawing a maximum of 60uA supply current. It offers an active low, totem-pole output and a reset timeout of 140ms. The component is housed in an SO package with dimensions of 5mm (length) x 4mm (width) x 1.5mm (height) and a maximum power dissipation of 320mW.
Stmicroelectronics STM703M6E technical specifications.
| Package/Case | SO |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STM703M6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
