
Power management IC featuring a 5V supervisor with battery switchover functionality. Monitors a single voltage with a reset threshold range of 2.55V to 2.7V. Operates from 1V to 5.5V supply voltage, drawing a maximum of 60µA supply current. Packaged in a lead-free SOIC surface mount case, it offers an active-low, totem-pole output and a 140ms reset timeout. Maximum power dissipation is 320mW, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM704RM6F technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STM704RM6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
