Surface mountable, lead-free power management IC featuring a single-element, simple reset/power-on reset function. Monitors one voltage with reset thresholds at 4.5V (undervoltage) and 4.75V (overvoltage). Operates within a 1V to 5.5V supply voltage range, consuming a maximum of 60µA supply current. Offers a 140ms reset timeout and includes a watchdog timer. Packaged in SO, measuring 5mm x 4mm x 1.5mm, with a maximum power dissipation of 320mW and an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM705M6E technical specifications.
| Package/Case | SO |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM705M6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
