
Surface mountable 5V supervisor IC, featuring a single element monitoring one voltage. This power management component operates within a 1V to 5.5V supply voltage range, with a typical supply current of 40µA and a maximum of 60µA. It provides an active-low, totem-pole output reset with a 140ms timeout, and includes a watchdog timer. Reset threshold voltages are between 4.25V and 4.5V, with an overvoltage threshold at 4.5V and an undervoltage threshold at 4.25V. Packaged in SOIC, it measures 5mm x 4mm x 1.5mm and operates from -40°C to 85°C.
Stmicroelectronics STM706M6F technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM706M6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
