This surface mount, TSSOP packaged integrated circuit is a simple reset/power-on reset device, monitoring a single voltage. It features an active low, totem-pole output and a watchdog timer. Operating supply current is 40µA, with a maximum of 60µA. Reset timeout is 140ms, with reset threshold voltages ranging from 2.55V to 2.7V. Maximum operating temperature is 85°C, minimum is -40°C, and it supports supply voltages from 1V to 5.5V. This RoHS compliant component is lead-free and packaged on tape and reel.
Stmicroelectronics STM706RDS6F technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM706RDS6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.