
This surface mount integrated circuit is a 3V supervisor, functioning as a general power management IC. It monitors a single voltage with a reset threshold range of 3V to 3.15V, featuring an active low, totem-pole output. Operating across a supply voltage range of 1V to 5.5V, it consumes a typical 40µA supply current. The component includes a watchdog timer and a reset timeout of 140ms, with a maximum power dissipation of 320mW. Packaged in TSSOP and supplied on tape and reel, this lead-free, RoHS compliant device operates from -40°C to 85°C.
Stmicroelectronics STM706TDS6F technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM706TDS6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.