Power management IC featuring a single-channel, simple reset/power-on reset function. Operates with a supply voltage range of 1V to 5.5V, consuming a typical 25µA and a maximum of 60µA. Monitors a single voltage with a reset threshold between 4.25V and 4.5V, featuring a 160ms reset timeout. Packaged in a RoHS compliant, lead-free SOIC (SO-8) surface mount package, with a maximum power dissipation of 320mW and an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM708AM6F technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High/Active Low |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM708AM6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.