
Surface mount supervisory circuit IC with a single channel, featuring active high/active low reset and a 140ms reset timeout. Monitors one voltage with a reset threshold range of 4.25V to 4.5V. Operates from 1V to 5.5V supply voltage, with a maximum supply current of 60µA and power dissipation of 320mW. Packaged in an 8-pin TSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Stmicroelectronics STM708DS6E technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM708DS6E to view detailed technical specifications.
No datasheet is available for this part.