
1-channel power supply support circuit, surface mount TSSOP package. Features a reset threshold voltage range of 2.85V to 3V, with a nominal 2.93V. Operates from a 1V to 5.5V supply voltage, consuming a maximum of 60µA. Offers active high/active low reset with a 140ms timeout. Maximum power dissipation is 320mW. RoHS compliant.
Stmicroelectronics STM708SDS6E technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM708SDS6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
