
This surface mount power management IC, housed in a TSSOP package, provides single-voltage monitoring with a reset threshold of 2.93V, featuring both undervoltage (2.85V) and overvoltage (3V) detection. It operates from 1V to 5.5V supply voltage, consuming a maximum of 60uA supply current. The device offers active high/low reset with a 140ms reset timeout and a maximum power dissipation of 320mW. Designed for lead-free and RoHS compliant applications, it operates within a temperature range of -40°C to 85°C.
Stmicroelectronics STM708SDS6F technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM708SDS6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
