Surface mountable, lead-free power management IC featuring a single voltage monitoring element. This simple reset/power-on reset IC operates within a 1V to 5.5V supply voltage range, with a reset threshold voltage of 3.08V, spanning from 3V to 3.15V. It offers active high/active low reset with a 140ms reset timeout and a maximum supply current of 60uA. The component is housed in an SO package, capable of dissipating up to 320mW, and operates between -40°C and 85°C.
Stmicroelectronics STM708TM6F technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM708TM6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
