
This surface mount power management IC is a simple reset/power-on reset device, featuring a single monitored voltage with an active low reset output. It operates within a 1V to 5.5V supply voltage range, with a reset threshold voltage of 2.55V to 2.7V. The device offers a maximum supply current of 60µA and a power dissipation of 320mW, suitable for operation between -40°C and 85°C. Packaged in SOIC for tape and reel distribution, this lead-free and RoHS compliant component is designed for reliable power monitoring.
Stmicroelectronics STM795RM6F technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM795RM6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
