
Stmicroelectronics STM8/128-MCKIT technical specifications.
| Type | Starter Kit |
| Supported Device | STM8 |
| Supported Device Technology | Microcontroller |
| IDE | C Compiler |
| JTAG Support | No |
| Audio Interfaces | No |
| Daughter Cards | No |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STM8/128-MCKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.