
Stmicroelectronics STM8/128-SK/RAIS technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | I2C, RS-232, USB |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM8S |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8/128-SK/RAIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.