
5V supervisor with battery switchover, this integrated circuit provides a single voltage monitoring element with active low reset. Featuring a reset threshold voltage range of 4.5V to 4.75V and an undervoltage threshold of 4.5V, it operates with a maximum supply voltage of 5.5V and a minimum of 1V. The device includes a watchdog timer and a reset timeout of 140ms, with a maximum supply current of 60uA. Packaged in SOIC for surface mounting, it offers a maximum power dissipation of 320mW and operates within a temperature range of -40°C to 85°C.
Stmicroelectronics STM802LM6F technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STM802LM6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
