Surface mountable 3V supervisor IC with a single monitored voltage and active-low, totem-pole output. Features a reset threshold range of 3V to 3.15V, with a reset timeout of 140ms. Operates from 1V to 5.5V supply voltage, consuming a maximum of 60uA supply current. Includes a watchdog timer and over/undervoltage thresholds at 2.7V and 2.59V respectively. Packaged in SO, measuring 5mm x 4mm x 1.5mm, with a maximum power dissipation of 320mW and operating temperature range of -40°C to 85°C.
Stmicroelectronics STM802RM6E technical specifications.
| Package/Case | SO |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STM802RM6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.