
This surface mount power management IC features a 3V supervisor with battery switchover, monitoring a single voltage. It offers a reset threshold voltage range of 2.59V to 2.7V, with an active low, totem-pole output and a 140ms reset timeout. Operating from 1V to 5.5V, it consumes a maximum supply current of 60uA and has a maximum power dissipation of 320mW. The component includes a watchdog timer and is available in a 2500-piece tape and reel package.
Stmicroelectronics STM802RM6F technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STM802RM6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
