
3V Supervisor IC, surface mountable in SOIC package, monitors a single voltage with a reset threshold between 3V and 3.12V. Features active-high reset with a 140ms timeout and an integrated watchdog timer. Operates from 1V to 5.5V supply voltage with a maximum supply current of 60µA and power dissipation of 320mW. Suitable for applications with operating temperatures from -40°C to 85°C.
Stmicroelectronics STM804TM6F technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.12V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 3.12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STM804TM6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
