
5V Supervisor, a surface-mount integrated circuit, monitors a single voltage with a reset threshold between 4.5V and 4.75V. This power management IC features active-high, totem-pole output and includes a watchdog timer with a 140ms reset timeout. Operating from 1V to 5.5V, it consumes a maximum supply current of 60µA and has a maximum power dissipation of 320mW. Packaged in SO, this lead-free, RoHS-compliant component operates between -40°C and 85°C.
Stmicroelectronics STM813LM6F technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM813LM6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
