
The STM86312 is a 16-bit serial interface IC packaged in a PQFP-44 package. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can handle a maximum output current of 25mA and is lead free.
Stmicroelectronics STM86312 technical specifications.
| Package/Case | PQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Segments | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM86312 to view detailed technical specifications.
No datasheet is available for this part.
