
Stmicroelectronics STM8A/128-EVAL technical specifications.
| Evaluation Kit | Yes |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STM8A |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8A/128-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.