Automotive 8-bit microcontroller featuring 64 Kbytes of FLASH memory and 6.144 Kbytes of RAM. Operates at a maximum clock frequency of 24 MHz with a 32-terminal S-XQCC-N32 package. Supports LIN and CAN communication protocols, with 25 I/O lines and integrated EEPROM. Designed for automotive applications with a temperature grade from -40°C to 125°C and AEC-Q100 screening. Maximum supply current is 16.8 mA with a nominal supply voltage of 5V. Includes PWM channels and an Analog-to-Digital Converter (ADC).
Sign in to ask questions about the Stmicroelectronics STM8AF5286UCY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8AF5286UCY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 16.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8AF5286UCY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.