
The STM8AF5288TCX is a 64KB FLASH microcontroller with a maximum operating frequency of 24MHz and 38 I/O pins. It features a range of interfaces, including I2C, SPI, CAN, UART, USART, and LIN. The device operates over a temperature range of -40°C to 125°C and is available in a 48-pin LQFP package. The STM8AF5288TCX is RoHS compliant and suitable for use in a variety of applications.
Stmicroelectronics STM8AF5288TCX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART, USART, LIN |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF5288TCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
