
The STM8AF528ATCX is an 8-bit microcontroller from STMicroelectronics, featuring 64KB of FLASH memory and 68 I/O pins. It operates at a maximum frequency of 24MHz and has a temperature range of -40°C to 125°C. The device is packaged in an LQFP-80 format and is suitable for automotive applications, meeting the AEC-Q100 standard. It also includes various peripherals such as a watchdog timer, PWM, and brown-out detect/reset.
Stmicroelectronics STM8AF528ATCX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF528ATCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
