Automotive 8-bit microcontroller featuring a 24 MHz CPU and 128 Kbytes of FLASH memory. Includes integrated EEPROM, LIN, and CAN communication interfaces. Operates within an industrial temperature range of -40°C to 85°C. This 48-terminal device is housed in a 7x7mm S-PQFP-G48 package, offering 38 I/O lines and 6144 bytes of RAM. Supports up to 5.5V supply voltage with a maximum supply current of 16.8mA.
Stmicroelectronics STM8AF52A8TAY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 16.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8AF52A8TAY to view detailed technical specifications.
No datasheet is available for this part.