
Automotive 8-bit microcontroller featuring 128KB FLASH memory and 6KB RAM. Operates at up to 24MHz with an 8-bit data bus width. Supports LIN, CAN, I2C, SPI, UART, and USART interfaces. Includes 38 programmable I/Os, 5 timers/counters, and integrated EEPROM. Operates from 3V to 5.5V supply voltage, with a temperature range of -40°C to 150°C. Packaged in LQFP, tape and reel.
Sign in to ask questions about the Stmicroelectronics STM8AF52A8TDY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8AF52A8TDY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, CAN, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF52A8TDY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
