
The STM8AF52A9TCX is an 8-bit microcontroller with 128KB of FLASH memory and a maximum operating frequency of 24MHz. It features a LQFP64 package and is compliant with AEC-Q100. The device operates over a temperature range of -40°C to 125°C and has 52 programmable I/Os. It also includes various peripherals such as a watchdog timer, brown-out detect/reset, and pulse-width modulation. The microcontroller is RoHS compliant and available in a tape and reel packaging.
Stmicroelectronics STM8AF52A9TCX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, CAN |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF52A9TCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
