
The STM8AF52A9TCY is an 8-bit microcontroller with 128KB of FLASH memory and a maximum operating frequency of 24MHz. It features a variety of interfaces, including I2C, SPI, CAN, UART, and USART, and is packaged in a 64-pin LQFP package. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It also includes peripherals such as a brown-out detect/reset circuit, power-on reset, pulse-width modulation, and a watchdog timer.
Stmicroelectronics STM8AF52A9TCY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF52A9TCY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.