
Automotive 8-bit microcontroller featuring a 24 MHz CPU and 128 KB of FLASH memory. Includes 6 KB RAM, 52 programmable I/Os, and 5 timers/counters. Supports I2C, SPI, CAN, UART, USART, and LIN interfaces. Operates from 3V to 5.5V, with a temperature range of -40°C to 150°C. Packaged in LQFP with internal oscillator and watchdog timer.
Stmicroelectronics STM8AF52A9TDY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, CAN, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF52A9TDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
