The STM8AF52AATAX is an 8-bit microcontroller with 128KB of FLASH memory and a maximum operating frequency of 24MHz. It features a range of interfaces including I2C, SPI, UART, USART, CAN, and LIN. The device operates over a temperature range of -40 to 85°C and is packaged in a LQFP-80 package. It has 68 programmable I/Os and 4 timers/counters. The STM8AF52AATAX is RoHS compliant and available in quantities of 1000 on tape and reel.
Stmicroelectronics STM8AF52AATAX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, CAN, LIN |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | STM8A |
| Watchdog Timer | Yes |
| Weight | 0.022575oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF52AATAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.