
The STM8AF52AATAY is an 8-bit microcontroller with 128KB of flash memory and a maximum operating frequency of 24MHz. It features a data bus width of 8 bits and supports multiple interfaces including I2C, SPI, UART, USART, and CAN. The device is packaged in a LQFP package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The STM8AF52AATAY has 68 programmable I/Os and 5 timers/counters, as well as a watchdog timer and brown-out detect/reset functionality.
Sign in to ask questions about the Stmicroelectronics STM8AF52AATAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8AF52AATAY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, CAN |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF52AATAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.