
Automotive 8-bit microcontroller featuring 8 Kbytes of FLASH memory and 512 Bytes of RAM. Operates at a CPU frequency of 16 MHz with support for I2C, SPI, UART, and USART interfaces. Includes 28 I/Os, 25 programmable, and 5 timers/counters. Designed for surface mount installation in LQFP packaging, this component offers a wide operating temperature range of -40°C to 85°C and a supply voltage from 3V to 5.5V. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer.
Stmicroelectronics STM8AF6226TASSSX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF6226TASSSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.