The STM8AF6226TAY is an 8-bit microcontroller with an internal oscillator and a maximum operating temperature of 85°C. It features 8KB of FLASH memory and 1KB of RAM, and is packaged in a LQFP-32 format. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It also includes peripherals such as a brown-out detect/reset, power-on reset, PWM, and watchdog timer. The microcontroller has 28 programmable I/Os and 4 timers/counters, and supports I2C, SPI, UART, and USART interfaces.
Stmicroelectronics STM8AF6226TAY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 333mW |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF6226TAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.