
Automotive 8-bit microcontroller featuring 16 KB Flash memory and 2 KB RAM. Operates at a maximum frequency of 16 MHz with an 8-bit data bus. Supports I2C, SPI, UART, and USART interfaces, along with 7 analog-to-digital converter channels. Includes 25 programmable I/O pins, 4 timers/counters, and integrated EEPROM. Designed for surface mounting in an LQFP package, with a supply voltage range of 3V to 5.5V and an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM8AF6246TASSSX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 5uA |
| Number of A/D Converters | 7 |
| Number of ADC Channels | 7 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | STM8A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF6246TASSSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
